Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite Z28E

RF Plate Choke Wirewound 21uH 10% 1KHz 600mA 2.7Ohm DCR Solder Lug
$ 12.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite Z28E.

Master Electronics

Datasheet1 page18 years ago

Newark

Inventory History

3 month trend:
-1.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-08-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ind General Purpose Chip Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 180mA 1812 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.16A 3.9Ohm DCR 1206 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
RF Choke Molded Wirewound 22uH 10% 2.5MHz 50Q-Factor Ferrite 0.19A 3.3Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 30Q-Factor Ferrite 160mA 3.64Ohm DCR 1008 Blister T/R

Descriptions

Descriptions of Ohmite Z28E provided by its distributors.

RF Plate Choke Wirewound 21uH 10% 1KHz 600mA 2.7Ohm DCR Solder Lug
General Purpose Inductor, 21uH, 10%, 1 Element
1kHz, 41MHz, 600mA, 21μH, 2.7Ω, ±10%, TH, 44.45mm L
INDUCTORS, FIXED, RF PLATE CHOKE
AXIAL LEADED HIGH FREQUENCY INDUCTORS;
CHOKE, 21UH, 0.6A, 10%, 41MHZ; Inductanc; CHOKE, 21UH, 0.6A, 10%, 41MHZ; Inductance:21µH; Inductance Tolerance:± 10%; DC Resistance Max:2.7ohm; Self Resonant Frequency:41MHz; DC Current Rating:600mA; Inductor Case Style:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-28E