Bourns 9230-52-RC

RF Choke Molded Wirewound 22uH 10% 2.5MHz 50Q-Factor Ferrite 0.19A 3.3Ohm DCR AXL Bag
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9230-52-RC.

IHS

Datasheet3 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-2.30%

CAD Models

Download Bourns 9230-52-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

RF Choke Wirewound 22uH 10% 2.5MHz 50Q-Factor Ferrite 0.19A 3.3Ohm DCR AXL Bag
API Delevan1025-52K
FIXED IND 22UH 144MA 3.3 OHM TH / 22 µH Unshielded Inductor 144 mA 3.3Ohm Max Axial
Ind General Purpose Chip Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 180mA 1812 T/R
Inductor RF Molded Wirewound 22uH 10% 2.52MHz 50Q-Factor 0.18A 3.2Ohm DCR 1812 T/R
API Delevan1537R-44K
FIXED IND 22UH 202MA 2.5 OHM TH
TAIYO YUDENCBMF1608T220K
Inductor PowerChip Wirewound 22uH 10% 2.52MHz Ferrite 0.23A 1.3Ohm DCR 0603 T/R

Descriptions

Descriptions of Bourns 9230-52-RC provided by its distributors.

RF Choke Molded Wirewound 22uH 10% 2.5MHz 50Q-Factor Ferrite 0.19A 3.3Ohm DCR AXL Bag
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
190mA 22uH Color Circle Coils Inductor ±10% 50@2.5MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
AXIAL INDUCTOR 22UH 190MA 10% 25MHZ; Inductance:22µH; Inductance Tolerance:± 10%; DC Resistance Max:3.3ohm; Self Resonant Frequency:25MHz; DC Current Rating:190mA; Q Factor:50; Inductor Case Style:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9230-52RC