What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQH31MN220K03L

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 3216/1206

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH31MN220K03L.

element14 APAC

Datasheet3 pages18 years ago

_legacy Avnet

Ciiva

Arrow.cn

Geoflip

CAD Models

Download Murata LQH31MN220K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-03-31
LTD Date2024-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Chip Wirewound 22uH 10% 2.52MHz 30Q-Factor Ferrite 0.11A 3.7Ohm DCR 1210 T/R
Ind Chip Molded Wirewound 22uH 10% 2.52MHz 30Q-Factor 110mA 1210 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
TAIYO YUDENLBR2012T220K
Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.1A 1.3Ohm DCR 0805 T/R
TAIYO YUDENLB2016T220K
Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.105A 1.3Ohm DCR 0806 T/R
TAIYO YUDENLBR2012T220KV
Ind Chip Wirewound 22uH 10% 2.52MHz Ferrite 100mA 0805 Embossed T/R

Descriptions

Descriptions of Murata LQH31MN220K03L provided by its distributors.

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
22 H Unshielded Wirewound Inductor 85 mA 4.03Ohm Max 1206 (3216 Metric)
Inductor General Purpose Chip Unshielded Wirewound 22uH 10% 1MHz 40Q-Factor Ferrite 85mA 4.03Ohm DCR 1206 Embossed T/R
Chip Inductor (Chip Coil) for General Use Wire Wound Type LQH31M Series
INDUCTOR, 22µH, 10%, 1206 CASE; Inductance: 22µH; Product Range: LQH31MN_03 Series; DC Current Rating: 85mA; High Frequency Inductor Case: 1206 [3216 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 3.1ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 14MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1206 [3216 Metric]

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH