Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite WNB5R0FET

Fixed Resistor, Wire Wound, 1W, 5ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WNB5R0FET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.10%

CAD Models

Download Ohmite WNB5R0FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.73
$ 0.631
Stock
17,315
12,833
Authorized Distributors
6
6
Resistance
5 Ω
5 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteWHB5R0FET
Fixed Resistor, Wire Wound, 1W, 5ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 5ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWHC5R0FET
Fixed Resistor, Wire Wound, 2W, 5ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWHA5R0FET
Fixed Resistor, Wire Wound, 0.5W, 5ohm, 1.5811V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 5ohm, 5V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WNB5R0FET provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 5ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
WN SERIES CERAMIC AXIAL WIREWOUND RESISTOR 5OHMS 1% 1W +/-50PPM/DEGC
Res Wirewound 5 Ohm 1% 1W ±20ppm/°C Conformal AXL T/R
5Ω ±1% 1W ±50ppm/℃ Plugins Through hole mounting 7mm(Length)
RESISTOR, 1W MINI MOLDED 5 OHM 1pct.
RESISTOR, 5R, 1%, , 1W, WIREWOUND;
WNB5R0FET, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV