What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite WHA5R0FET

Fixed Resistor, Wire Wound, 0.5W, 5ohm, 1.5811V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHA5R0FET.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-42.86%

CAD Models

Download Ohmite WHA5R0FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.549
$ 1.6
Stock
11,761
19,831
Authorized Distributors
6
6
Resistance
5 Ω
5 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteWNA5R0FET
WN FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 5Ohm 0.5W 1/2W
Fixed Resistor, Thin Film, 0.6W, 4.7ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite43F5R0E
Fixed Resistor, Wire Wound, 3W, 5ohm, 200V, 1% +/-Tol, Through Hole Mount
OhmiteWNC5R0FET
Fixed Resistor, Wire Wound, 2W, 5ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 5ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WHA5R0FET provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 5ohm, 1.5811V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WH 0.100Diax0.200L 2.54mmx5.08mm 0.5W 1/2W 5Ohm ±50ppm/C
Res Wirewound 5 Ohm 1% 0.5W ±20ppm/°C Conformal AXL Thru-Hole T/R
5¦¸ ¡À1% 500mW ¡À50ppm/¡æ Plugins Through hole mounting 5.08mm(Length)
WIREWOUND RESISTOR, 5OHM, 0.5W, 1%; Resistance:5ohm; Product Range:WH Series; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technology 53X1048

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV