Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite WHB5R0FET

Fixed Resistor, Wire Wound, 1W, 5ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.631
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHB5R0FET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.07%

CAD Models

Download Ohmite WHB5R0FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.631
$ 0.73
Stock
13,943
18,454
Authorized Distributors
6
6
Resistance
5 Ω
5 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

OhmiteWNB5R0FET
Fixed Resistor, Wire Wound, 1W, 5ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 5ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWHC5R0FET
Fixed Resistor, Wire Wound, 2W, 5ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWHA5R0FET
Fixed Resistor, Wire Wound, 0.5W, 5ohm, 1.5811V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 4.7ohm, 2.1679V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
5Ω ±1% 1W ±100ppm/℃ Plugins Through hole mounting 11mm(Length)

Descriptions

Descriptions of Ohmite WHB5R0FET provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 5ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WH 0.130Diax0.276L 3.30mmx7.00mm 1W 5Ohm ±50ppm/C
WH SERIES CERAMIC AXIAL WIREWOUND RESISTOR 5OHMS 1% 1W +/-50PPM/DEGC
RESISTOR, 5R, 1%, , 1W, WIREWOUND; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV