Ohmite WHC750FET

Fixed Resistor, Wire Wound, 2W, 750ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHC750FET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite WHC750FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.066
$ 1.274
Stock
0
9,274
Authorized Distributors
6
6
Resistance
750 Ω
750 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ohmite43F750E
Fixed Resistor, Wire Wound, 3W, 750ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite45F750E
Fixed Resistor, Wire Wound, 5W, 750ohm, 460V, 1% +/-Tol, Through Hole Mount
OhmiteWHB750FET
Fixed Resistor, Wire Wound, 1W, 750ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 680ohm, 26.0768V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 680ohm, 58.3095V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 750ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WHC750FET provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 750ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WH 0.180Diax0.449L 4.57mmx11.40mm 2W 750Ohm ±20ppm/C
WH SERIES CERAMIC AXIAL WIREWOUND RESISTOR 750OHMS 1% 2W +/-20PPM/DEGC
Res Wirewound 750 Ohm 1% 2W ±20ppm/°C Conformal AXL T/R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV