Ohmite WNC750FET

Fixed Resistor, Wire Wound, 2W, 750ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WNC750FET.

IHS

Datasheet2 pages6 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.90%

CAD Models

Download Ohmite WNC750FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.259
$ 1.066
Stock
12,273
2,497
Authorized Distributors
6
6
Resistance
750 Ω
750 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteWHC750FET
Fixed Resistor, Wire Wound, 2W, 750ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHB750FET
Fixed Resistor, Wire Wound, 1W, 750ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F750E
Fixed Resistor, Wire Wound, 3W, 750ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 680ohm, 26.0768V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 680ohm, 58.3095V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 750ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WNC750FET provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 750ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WN 0.180Diax0.449L 4.57mmx11.40mm 2W 750Ohm ±20ppm/C
WN SERIES CERAMIC AXIAL WIREWOUND RESISTOR 750OHMS 1% 2W +/-20PPM/DEGC
Res Wirewound 750 Ohm 1% 2W ±20ppm/°C Conformal AXL T/R
RES, 750R, 1%, 2W, AXIAL, WIREWOUND; Resistance:750ohm; Product Range:WN Series; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Material:Wirewound; Temperature Coefficient:± 20ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV