Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 45F750E

Fixed Resistor, Wire Wound, 5W, 750ohm, 460V, 1% +/-Tol, Through Hole Mount
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45F750E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.44%

CAD Models

Download Ohmite 45F750E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ohmite45F750
Fixed Resistor, Wire Wound, 5W, 750ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHC750FET
Fixed Resistor, Wire Wound, 2W, 750ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHB750FET
Fixed Resistor, Wire Wound, 1W, 750ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 680ohm, 58.3095V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 680ohm, 26.0768V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 750ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 45F750E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 750ohm, 460V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 750 OHMS, PWR-RTG5 W, TOL 1%, AXIAL, SILICONE-CERAMIC
Res Wirewound 750 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
RESISTOR, WIREWOUND, 750OHM, 5W, 1%; Res; RESISTOR, WIREWOUND, 750OHM, 5W, 1%; Resistance:750ohm; Resistance Tolerance:± 1%; Power Rating:5W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV