Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX1SJ2R7

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7Ohm 1W
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ2R7.

JRH Electronics

Datasheet4 pages2 years ago

Farnell

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+84.17%

CAD Models

Download TE Connectivity ROX1SJ2R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / AMP2-1879350-7
Fixed Resistor, Metal Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ2R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7Ohm 2W
TE ConnectivityROX3SJ2R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7Ohm 3W
Stackpole ElectronicsRSMF1JT2R70
Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JB2R70
Fixed Resistor, Carbon Film, 0.25W, 2.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT2R70
Fixed Resistor, Carbon Film, 0.5W, 2.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ2R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7Ohm 3W
TE ConnectivityROX2SJ2R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7Ohm 2W
Fixed Resistor, Metal Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J2R7
Res, 2R7, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J2R7

Descriptions

Descriptions of TE Connectivity ROX1SJ2R7 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7Ohm 1W
Res, 2R7, 1W, Axial, Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity 5-1625885-6
RES, 2R7, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 2.7ohm; Product Range: ROX Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide; Temperature Coefficient: ± 350ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015); Resistor Mounting: Through Hole
1W SM M/OX 5% 2R7 Resistance Value: 2.7 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 2.7 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ2R7 | Internal Number: 5-1625885-6 | Alias Number: ROX1SJ2R7JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625885-6
  • ROX1SJ2R7.