Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TK20P75R0JE

Fixed Resistor, Metal Glaze/thick Film, 20W, 75ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 3.136
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TK20P75R0JE.

JRH Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Mouser

Factory Futures

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TK20P75R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-05-31

Related Parts

OhmiteB20J75RE
Fixed Resistor, Wire Wound, 20W, 75ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 20W, 75ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Wirewound 75 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
Stackpole ElectronicsRSMF2JT75R0
Fixed Resistor, Metal Oxide Film, 2W, 75ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT75R0
Fixed Resistor, Metal Oxide Film, 1W, 75ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity2-1623729-5
Fixed Resistor, Wire Wound, 17W, 68ohm, 34V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935

Descriptions

Descriptions of Ohmite TK20P75R0JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 20W, 75ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Thick Film 75 Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL Thru-Hole
75Ω ±5% 20W ±200ppm/℃ TO-220-2 Through hole mounting 10mm*4.6mm*17.8mm
RESISTOR;THICK FILM;RES 75 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
RESISTOR THICK FILM, 75OHM, 20W, 5%; Resistance:75ohm; Resistance Tolerance:± 5%; Power Rating:20W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; MSL:MSL 2 - 1 year

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV