Ohmite B20J75RE

Fixed Resistor, Wire Wound, 20W, 75ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 7.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J75RE.

IHS

Datasheet2 pages10 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.34%

CAD Models

Download Ohmite B20J75RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.332
$ 4.91
Stock
1,234
1,037
Authorized Distributors
6
2
Resistance
75 Ω
75 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Ceramic, Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteB12J75RE
Fixed Resistor, Wire Wound, 12W, 75ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J75R
Fixed Resistor, Wire Wound, 8W, 75ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 75 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
OhmiteB12J75R
Fixed Resistor, Wire Wound, 12W, 75ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 75ohm, 19.3649V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT75R0
Fixed Resistor, Metal Oxide Film, 2W, 75ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B20J75RE provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 75ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR;WIREWOUND;RES 75 OHMS;PWR-RTG 20 W;TOL 0.05%;AXIAL;VITREOUS ENAMEL
Res Wirewound 75 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV