Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TCH35P24R0JE

TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 24Ohm 35W
$ 5.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TCH35P24R0JE.

IHS

Datasheet2 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Mouser

Inventory History

3 month trend:
-66.79%

CAD Models

Download Ohmite TCH35P24R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 24 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Stackpole ElectronicsTR35JBC22R0
TR FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 22Ohm 35W
Res Thick Film 24 Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 35W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsTR50JBC22R0
Fixed Resistor, Metal Glaze/thick Film, 50W, 22ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityMPR20C22RJ
Res Thin Film 22 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag

Descriptions

Descriptions of Ohmite TCH35P24R0JE provided by its distributors.

TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 24Ohm 35W
Fixed Resistor, Metal Glaze/Thick Film, 35W, 24ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 24 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
24Ω ±5% 35W ±50ppm/℃ TO-220-2 Through hole mounting 10.16mm*4.44mm*15mm
RESISTOR, THICK FILM, 24 OHMS, 35 W @ +25 C, +/- 5%, 350 V, 1800 VAC, TO-220
RESISTOR THICK FILM, 24 OHM, 35W, 5%; Re; RESISTOR THICK FILM, 24 OHM, 35W, 5%; Resistance:24ohm; Resistance Tolerance:± 5%; Power Rating:35W; Voltage Rating:350V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220
Thick Film Resistor, 24 Ohm, 35W, 5%; Resistance:24Ohm; Product Range:Tch Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TCH35P24R0JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV