Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TA810PW200RJ

Fixed Resistor, Metal Glaze/thick Film, 10W, 200ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA810PW200RJ.

IHS

Datasheet1 page16 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.52
$ 2.45
Stock
1,162
1,072
Authorized Distributors
2
2
Resistance
200 Ω
200 Ω
Mount
-
Through Hole
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-01-18
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 5W, 200ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 3W, 200ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 10W, 200ohm, 1500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1623776-9
Chip Resistor 200Ω ±5% 5W ±100ppm/°C TO-220 TH 12.7mm x 2.54mm x 25.4mm
Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMR7220RJ
Fixed Resistor, Metal Oxide Film, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TA810PW200RJ provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 10W, 200ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thick Film 200 Ohm 5% 10W ±50ppm/°C Molded Pin
10 W.power Chip Side Terminal Rohs Compliant: No |Ohmite TA810PW200RJ

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV