Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite SM108035007FE

5GΩ ±1% 2.5W ±25ppm/℃ Plugins Through hole mounting 52.83mm*2.54mm*8.64mm
$ 3.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM108035007FE.

Newark

Datasheet5 pages10 years ago

Master Electronics

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+49.17%

CAD Models

Download Ohmite SM108035007FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-02-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

RES 5 GOHM 1% 3W RADIAL
SLIM-MOX Series 5 GOhm ±1% 1 W Through Hole Radial Thick Film Planar Resistor
Res Thick Film 5G Ohm 1% 1.5W ±100ppm/°C Conformal Epoxy RDL
Res Thick Film 5G Ohm 1% 1W ±100ppm/°C Conformal Epoxy RDL Thru-Hole
Fixed Resistor, Metal Glaze/thick Film, 1.25W, 5e+09ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5000000000ohm, 2500V, 1% +/-Tol, 100ppm/Cel

Descriptions

Descriptions of Ohmite SM108035007FE provided by its distributors.

5GΩ ±1% 2.5W ±25ppm/℃ Plugins Through hole mounting 52.83mm*2.54mm*8.64mm
RESISTOR, THICK FILM, RES 5000 MEGOHMS, PWR-RTG 2.5 W, TOL 1%,RADIAL, PLANAR
Res Thick Film 5G Ohm 1% 2.5W ±25/±100ppm/°C Epoxy RDL
RES, 5G, 1%, 2.5W, RADIAL, THICK FILM; Resistance: 5Gohm; Product Range: Slim-Mox Series; Power Rating: 2.5W; Resistance Tolerance: ± 1%; Resistor Case Style: Radial Leaded; Voltage Ratin; Available until stocks are exhausted
Resistor Type = Thick Film / Resistance GOhm = 5 / Tolerance (±) % = 1 / Power Rating W = 2.5 / Voltage Rating kV = 20 / Body Length mm = 52.8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Temperature Coefficient = 100 ppm/°C / Termination Type = PCB Pins / Body Height mm = 8.6 / Body Width mm = 2.5 / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM108035007FE.