Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite SM102035007FE

SLIM-MOX Series 5 GOhm ±1% 1 W Through Hole Radial Thick Film Planar Resistor
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM102035007FE.

IHS

Datasheet5 pages10 years ago

Newark

Master Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-14.19%

CAD Models

Download Ohmite SM102035007FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-01-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 1.25W, 5e+09ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 5G Ohm 1% 1.5W ±100ppm/°C Conformal Epoxy RDL
5GΩ ±1% 2.5W ±25ppm/℃ Plugins Through hole mounting 52.83mm*2.54mm*8.64mm
RES 5 GOHM 1% 3W RADIAL

Descriptions

Descriptions of Ohmite SM102035007FE provided by its distributors.

SLIM-MOX Series 5 GOhm ±1% 1 W Through Hole Radial Thick Film Planar Resistor
Radial FIXED RESISTOR Slim-Mox 0.580Lx0.100W 14.73mmx2.54mm 1W 5GOhm 100ppm/C
RES, 5G, 1%, 1W, RADIAL, THICK FILM; Resistance: 5Gohm; Product Range: Slim-Mox Series; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Case Style: Radial Leaded; Voltage Rating: 5k; Available until stocks are exhausted
Resistor Type = Thick Film / Resistance GOhm = 5 / Tolerance (±) % = 1 / Power Rating W = 1 / Voltage Rating kV = 5 / Body Length mm = 14.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Temperature Coefficient = ±100 ppm/°C / Termination Type = PCB Pins / Body Height mm = 8.6 / Body Width mm = 2.5 / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM102035007FE.