Descriptions of Ohmite SM104035007FE provided by its distributors.
Res Thick Film 5G Ohm 1% 1.5W ±100ppm/°C Conformal Epoxy RDL
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 5000000000ohm, 10000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, THICK FILM, RES 5G OHMS, PWR-RTG1.5 W, TOL 1%, RADIAL, PLANAR
5GΩ ±1% 1.5W Plugins Through hole mounting 27.43mm*2.54mm*8.64mm
Res, 5G, 1%, 1.5W, Radial, Thick Film; |Ohmite SM104035007FE
Slim-Mox Series 5 Gohms ±1% 1.5W 100ppm/°C Radial Precision Thick Film Planar
Thick Film Resistors - Through Hole 5000M ohms 1%
Radial Slim-Mox 1.080Lx0.100W 27.43mmx2.54mm 1.5W 5GOhm 25ppm/C
RESISTOR, SLIM-MOX104,5000 MEG,1pct.
RES, 5G, 1%, 1.5W, RADIAL, THICK FILM; Resistance:5Gohm; Product Range:Slim-Mox Series; Power Rating:1.5W; Resistance Tolerance:± 1%; Resistor Case
Resistor Type = Thick Film / Resistance GOhm = 5 / Tolerance (±) % = 1 / Power Rating W = 1.5 / Voltage Rating kV = 10 / Body Length mm = 27.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Temperature Coefficient = ±25 ppm/°C / Termination Type = PCB Pins / Body Height mm = 8.6 / Body Width mm = 2.5 / Mounting Type = Through Hole