Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite RW2S0DA5R00JE

Fixed Resistor, Wire Wound, 2W, 5ohm, 100V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4624
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RW2S0DA5R00JE.

IHS

Datasheet4 pages6 years ago

Sager Electronics

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite RW2S0DA5R00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
$ 1.91
$ 1.91
Stock
840
8,038
8,038
Authorized Distributors
6
6
6
Resistance
5 Ω
5 Ω
5 Ω
Case/Package
4624
4624
4624
Tolerance
5 %
5 %
5 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2020-01-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicERX-2HJ4R7H
Res Metal Film 4.7 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
TE ConnectivitySMW55R1JT
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW34R7JT
Res Wirewound 4.7 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
TE ConnectivitySMW55R1JT
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
PanasonicERX1HJ4R7H
Res Metal Film 4.7 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 4.7Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Ohmite RW2S0DA5R00JE provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 5ohm, 100V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4624
Res, 5R, 5%, 2W, Smd, Wirewound; |Ohmite RW2S0DA5R00JE
4524J-Lead SMD J-Lead Pedestal RW 0.455Lx0.240W 11.56mmx6.10mm 2W 5Ohms ±50ppm/C
5Ω ±5% 2W ±50ppm/℃ 4524 SMD mount 11.56mm*6.1mm*5.87mm
RESISTOR, SMD 2W, 5 OHMS, 5pct.

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV