Ohmite RNS5R0

Res Wirewound Rheostat 5 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount
$ 273.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RNS5R0.

IHS

Datasheet3 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteRNS5R0E
RHEOSTAT, WW, REST 5 OHMS, PWR-RTG 300 W, CUR-RTG 7.75 A, LUG, SHAFT 0.375 IN, OPEN
OhmiteRKS5R0E
RHEOSTAT, WW, REST 5 OHMS, PWR-RTG 100 W, CUR-RTG 4.47 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRLS5R0E
RHEOSTAT, WW, REST 5 OHMS, PWR-RTG 150 W, CUR-RTG 5.48 A, LUG, SHAFT 0.25 IN, OPEN
RHEOSTAT, 25W 4R7; Track Resistance:4.7ohm; Track Taper:Linear; Resistance Toler

Descriptions

Descriptions of Ohmite RNS5R0 provided by its distributors.

Res Wirewound Rheostat 5 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount
Power Rheostats 300watts 5ohms 1225VAC Std. Shaft
300 WATT MODEL N RHEOSTAT 10% | Ohmite RNS5R0
Potentiometer, Wire Wound, 300W, 10% +/-Tol
POT 5 OHM 300W WIREWOUND LINEAR
Rheostats 300watt 5ohm 1225V Std Shaft

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV