Ohmite RNS5R0E

Rheostat, Ww, Rest 5 Ohms, Pwr-rtg 300 W, Cur-rtg 7.75 A, Lug, Shaft 0.375 in, Open
$ 829.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RNS5R0E.

IHS

Datasheet3 pages10 years ago

Sager Electronics

Electro Sonic

Farnell

element14

Inventory History

3 month trend:
-8.33%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OhmiteRRS5R0E
RHEOSTAT, WW, REST 5 OHMS, PWR-RTG 500 W, CUR-RTG 10 A, LUG, SHAFT 0.375 IN, OPEN
OhmiteRNS5R0
Res Wirewound Rheostat 5 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount
RHEOSTAT, 25W 4R7; Track Resistance:4.7ohm; Track Taper:Linear; Resistance Toler
OhmiteRKS5R0E
RHEOSTAT, WW, REST 5 OHMS, PWR-RTG 100 W, CUR-RTG 4.47 A, LUG, SHAFT 0.25 IN, OPEN

Descriptions

Descriptions of Ohmite RNS5R0E provided by its distributors.

RHEOSTAT, WW, REST 5 OHMS, PWR-RTG 300 W, CUR-RTG 7.75 A, LUG, SHAFT 0.375 IN, OPEN
Potentiometer, Wire Wound, 300W, 5ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 5 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount
Power Rheostats 300watts 5ohms 1225VAC Std. Shaft
RHEOSTAT, 5R, 10%, 300W, PANEL;
POT 5 OHM 300W WIREWOUND LINEAR
Rheostats 300watt 5ohm 1225V Std Shaft
5Ω ±10% 300W Linear Panel Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV