Ohmite RES5R0

12.5 Watt Model E Rheostat 10% | Ohmite RES5R0
$ 39.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RES5R0.

IHS

Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteREL5R0E
Potentiometer, Wire Wound, 12.5W, 5ohm, 10% +/-Tol, 1 Turn(s)
OhmiteRES5R0E
Potentiometer, Wire Wound, 12.5W, 5ohm, 10% +/-Tol, 1 Turn(s)
OhmiteREL5R0
Res Wirewound Rheostat 5 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
OhmiteRKS5R0
Res Wirewound Rheostat 5 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
RHEOSTAT, 25W 4R7; Track Resistance:4.7ohm; Track Taper:Linear; Resistance Toler
Res Cermet POT 4.7 Ohm 20% 6W 1(Elec)/1(Mech)Turns 6mm (25 X 43mm) Lead Wire Panel Mount Box

Descriptions

Descriptions of Ohmite RES5R0 provided by its distributors.

12.5 WATT MODEL E RHEOSTAT 10% | Ohmite RES5R0
Power Rheostats 12.5watts 5ohms 305VAC Std. Shaft
Potentiometer, Wire Wound, 12.5W, 10% +/-Tol
Res,wirewound,5Ohms,305Wvdc,10+/-% Tol |Ohmite RES5R0
POT 5 OHM 12.5W WIREWOUND LINEAR

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV