Ohmite OD470JE

Fixed Resistor, Carbon Composition, 0.25W, 47ohm, 250V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD470JE.

IHS

Datasheet2 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Newark

CAD Models

Download Ohmite OD470JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-20
LTD Date2021-09-20

Related Parts

Stackpole ElectronicsRC14JB47R0
Fixed Resistor, Carbon Composition, 0.25W, 47ohm, 250V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JR-52-47R
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
OhmiteOD510JE
Fixed Resistor, Carbon Composition, 0.25W, 51ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF470JE
Fixed Resistor, Carbon Composition, 0.5W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
VISHAY AC03000004709JAC00 Through Hole Resistor, 47 ohm, Axial Leaded, 3 W,5%, AC Series
Stackpole ElectronicsASRM1JA47R0
Fixed Resistor, Metal Film, 1W, 47ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OD470JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 47ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR CARBON COMPOSITION RES 47 OHMS PWR-RTG 0.25W TOL 5%AXIAL OD SERIES
Carbon Resistor, 47 Ohm, 250Mw, 5%; Resistance:47Ohm; Product Range:Od Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD470JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD470JE.