Ohmite OF510JE

Fixed Resistor, Carbon Composition, 0.5W, 51ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF510JE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite OF510JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

OhmiteOD510JE
Fixed Resistor, Carbon Composition, 0.25W, 51ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT51R0
Fixed Resistor, Carbon Film, 0.5W, 51ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12JB51R0
Fixed Resistor, Carbon Composition, 0.5W, 51ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JB51R0
Fixed Resistor, Carbon Composition, 0.25W, 51ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF470JE
Fixed Resistor, Carbon Composition, 0.5W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOF560JE
Fixed Resistor, Carbon Composition, 0.5W, 56ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OF510JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 51ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 51 OHMS, PWR-RTG 0.5 W, TOL 5%,AXIAL
Res Carbon Composition 51 Ohm 5% 0.5W(1/2W) Molded AXL
RESISTOR, CARBON, 51OHM, 500mW, 5%
RESISTOR, CARBON, 51OHM, 500mW, 5%; Resi; RESISTOR, CARBON, 51OHM, 500mW, 5%; Resistance:51ohm; Resistance Tolerance:± 5%; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; No. of Pins:2; Series:Little Demon
Carbon Resistor, 51 Ohm, 500Mw, 5%; Resistance:51Ohm; Product Range:Of Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OF510JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV