Ohmite OA474KE

Fixed Resistor, Carbon Composition, 1W, 470000ohm, 500V, 10% +/-Tol, Through Hole Mount
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OA474KE.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Farnell

Newark

Mouser

CAD Models

Download Ohmite OA474KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2014-08-22
LTD Date2014-12-31

Related Parts

OhmiteOY474KE
OY FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 470kOhm 2W
OhmiteOD474JE
Fixed Resistor, Carbon Composition, 0.25W, 470000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF474JE
Fixed Resistor, Carbon Composition, 0.5W, 470000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1879622-4
Fixed Resistor, Thin Film, 1W, 470000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC14JB470K
Res Carbon Composition 470K Ohm 5% 1/4W Molded AXL Thru-Hole Bulk
Fixed Resistor, Metal Film, 0.5W, 470000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OA474KE provided by its distributors.

Fixed Resistor, Carbon Composition, 1W, 470000ohm, 500V, 10% +/-Tol, Through Hole Mount
RESISTOR, 470 KILOOHMS, 1 W, +/- 10, 500 V (MAX.), AXIAL LEADED, 1000 VAC
RESISTOR, CARBON, 470KOHM, 1W, 10%; Resi; RESISTOR, CARBON, 470KOHM, 1W, 10%; Resistance:470kohm; Resistance Tolerance:± 10%; Power Rating:1W; Voltage Rating:1kV; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; No. of Pins:2; Series:Little Demon

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV