Ohmite OY474KE

OY FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 470kOhm 2W
$ 1.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY474KE.

IHS

Datasheet1 page16 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-6.90%

CAD Models

Download Ohmite OY474KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP5-1879353-0
Fixed Resistor, Metal Film, 2W, 470000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879355-0
Fixed Resistor, Metal Film, 3W, 470000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879351-4
Fixed Resistor, Metal Film, 1W, 470000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 430000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 430000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
OhmiteOD474JE
Fixed Resistor, Carbon Composition, 0.25W, 470000ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OY474KE provided by its distributors.

OY FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 470kOhm 2W
Fixed Resistor, Ceramic Composition, 2W, 470000ohm, 400V, 10% +/-Tol, Through Hole Mount
Res Ceramic Composition 470K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
470KΩ ±10% 2W -1600ppm/℃~-1000ppm/℃ Plugins Through hole mounting 19mm(Length)
RESISTOR, CERAMIC COMPOSITION, RES 470 KILOHMS, 2 W, TOL 10%, AXIAL, SILICONE
RES, 470K, 10%, 2W, AXIAL, CERAMIC; Resistance: 470kohm; Product Range: OY Series; Power Rating: 2W; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; Voltage Rating: 400V; R; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OY474KE.