Ohmite OF474JE

Fixed Resistor, Carbon Composition, 0.5W, 470000ohm, 350V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF474JE.

IHS

Datasheet2 pages10 years ago

Farnell

Mouser

Electro Sonic

Newark

CAD Models

Download Ohmite OF474JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD474JE
Fixed Resistor, Carbon Composition, 0.25W, 470000ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JB470K
Res Carbon Composition 470K Ohm 5% 1/4W Molded AXL Thru-Hole Bulk
OhmiteOF434JE
Fixed Resistor, Carbon Composition, 0.5W, 430000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP5-1879353-0
Fixed Resistor, Metal Film, 2W, 470000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT470K
Res Carbon Film 470K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRNF14JTD470K
Fixed Resistor, Metal Film, 0.25W, 470000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OF474JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 470000ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR CARBON COMPOSITION RES470 KILOHMS PWR-RTG0.5W TOL 5% AXIAL OF SERIES
Res Carbon Composition 470K Ohm 5% 0.5W(1/2W) Molded AXL Cut Reel
Carbon Resistor, 470Kohm, 500Mw, 5%; Resistance:470Kohm; Product Range:Of Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OF474JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OF474JE.