Ohmite OD474JE

Fixed Resistor, Carbon Composition, 0.25W, 470000ohm, 250V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD474JE.

IHS

Datasheet2 pages10 years ago

Farnell

Mouser

Electro Sonic

Newark

CAD Models

Download Ohmite OD474JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

Stackpole ElectronicsRC14JB470K
Res Carbon Composition 470K Ohm 5% 1/4W Molded AXL Thru-Hole Bulk
Yageo GroupCFR-25JR-52-470K
Res Carbon Film 470K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL T/R
OhmiteOD514JE
Fixed Resistor, Carbon Composition, 0.25W, 510000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF474JE
Fixed Resistor, Carbon Composition, 0.5W, 470000ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOD434JE
Fixed Resistor, Carbon Composition, 0.25W, 430000ohm, 250V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP5-1879353-0
Fixed Resistor, Metal Film, 2W, 470000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OD474JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 470000ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 470 KILOHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL
Through Hole Carbon Composition Resistor, Little Demon- , Od Series, 470 Kohm, 250 Mw, - 5%, 250 V Rohs Compliant: Yes |Ohmite OD474JE
RESISTOR CARBON, 470KOHM, 250mW, 5%; Product Range:OHMITE - OD Series; Resistance:470kohm; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Carbon Composition; Voltage Rating:250V

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD474JE.