Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite OA271KE

Fixed Resistor, Carbon Composition, 1W, 270ohm, 500V, 10% +/-Tol, Through Hole Mount
$ 2.06
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OA271KE.

IHS

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

element14 APAC

CAD Models

Download Ohmite OA271KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-08-22
LTD Date2014-12-31

Related Parts

OhmiteOX271KE
OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 270Ohm 1W
OhmiteOY271KE
Fixed Resistor, Ceramic Composition, 2W, 270ohm, 400V, 10% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 270ohm, 36.7423V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteEY271KE
Res Ceramic Composition 270 Ohm 10% 2.5W -1500ppm/C to -900ppm/C Conformal Coated AXL
Fixed Resistor, Wire Wound, 1W, 270ohm, 16.4317V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 270ohm, 16.4317V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OA271KE provided by its distributors.

Fixed Resistor, Carbon Composition, 1W, 270ohm, 500V, 10% +/-Tol, Through Hole Mount
Resistor;Carbon Composition;Res 270 Ohms;Pwr-Rtg 1 W;Tol 10%;Axial | Ohmite OA271KE
RESISTOR, CARBON, 270OHM, 1W, 10%; Resis; RESISTOR, CARBON, 270OHM, 1W, 10%; Resistance:270ohm; Resistance Tolerance:± 10%; Power Rating:1W; Voltage Rating:1kV; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV