Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite OY271KE

Fixed Resistor, Ceramic Composition, 2W, 270ohm, 400V, 10% +/-Tol, Through Hole Mount
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY271KE.

Master Electronics

Datasheet1 page16 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.41%

CAD Models

Download Ohmite OY271KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteOX271KE
OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 270Ohm 1W
Ohmite25J270E
Fixed Resistor, Wire Wound, 5W, 270ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J270E
270 Ohms 5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wire
TE Connectivity / AMP7-1879352-1
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT270R
Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1623771-4
Fixed Resistor, Wire Wound, 3W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OY271KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 270ohm, 400V, 10% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR OY 0.276Diax0.748L 7.00mmx19.00mm 2W 270Ohm -1000/ -1600ppm/C
Resistor Ceramic Composition Res 270 Ohms 2W Tol 10%Axial Silicone OY Series
Res Ceramic Composition 270 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR, CERAMIC, 270OHM, 2W, 10%; Resi; RESISTOR, CERAMIC, 270OHM, 2W, 10%; Resistance:270ohm; Resistance Tolerance:± 10%; Power Rating:2W; Voltage Rating:400V; Temperature Coefficient:-1300, ± 300ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OY-271KE