Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite EY271KE

Res Ceramic Composition 270 Ohm 10% 2.5W -1500ppm/C to -900ppm/C Conformal Coated AXL
$ 1.741
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite EY271KE.

IHS

Datasheet2 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.12%

CAD Models

Download Ohmite EY271KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

OhmiteOX271KE
OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 270Ohm 1W
OhmiteOY271KE
Fixed Resistor, Ceramic Composition, 2W, 270ohm, 400V, 10% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 270ohm, 36.7423V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879354-1
Fixed Resistor, Metal Film, 3W, 270ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite23J270E
270 Ohms 5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wire
TE Connectivity / AMP7-1879352-1
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite EY271KE provided by its distributors.

Res Ceramic Composition 270 Ohm 10% 2.5W -1500ppm/C to -900ppm/C Conformal Coated AXL
RESISTOR, CERAMIC COMPOSITION,270 OHMS,2.5 W,10%,AXIAL,0.37"X1.82",400 JOULES
RESISTOR, CERAMIC, 270 OHM, 2.5W, 10%, AXIAL
270Ω ±10% 2.5W -1500ppm/℃~-900ppm/℃ Through hole mounting 46.2mm(Length)
Fixed Resistor, Ceramic Composition, 2.5W, 270ohm, 550V, 10% +/-Tol, -1200,300ppm/Cel, Through Hole Mount
Through Hole Ceramic Resistor, Ey Series, 270 Ohm, 2.5 W, - 10%, 550 V, Axial Leaded Rohs Compliant: Yes |Ohmite EY271KE
Resistor Dimensions body ø x L: 9.4 x 46.2 mm Dimensions, wire connections ø x L: 1 x 34 mm Temperature range: -40 ... 110 °C Power Rating: 2.5 W Rated voltage: 550 V Resistance: 270 Ohm
RES, CERAMIC, 270 OHM, 2.5W, 10%, AXIAL; Product Range:OHMITE - EY Series; Resistance:270ohm; Power Rating:2.5W; Resistance Tolerance:± 10%; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Voltage Rating:550V

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EY271KE.