Ohmite L12J8K2

Fixed Resistor, Wire Wound, 12W, 8200ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 6.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L12J8K2.

IHS

Datasheet2 pages4 years ago
Datasheet1 page20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.19
$ 9.36
Stock
38
110
Authorized Distributors
2
6
Resistance
8.2 kΩ
8.2 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date1999-06-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL12J8K2E
Fixed Resistor, Wire Wound, 12W, 8200ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteF20J7K5E
Res Wirewound 7.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteF40J7K5
Resistor,wirewound,7.5Kohms,655Wv,5+/-% Tol,66-Case |Ohmite F40J7K5

Descriptions

Descriptions of Ohmite L12J8K2 provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 8200ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 12watt 8.2K 5% High Power
12 WATT FIXED LUG RESISTOR 5% | Ohmite L12J8K2
RES CHAS MNT 8.2K OHM 5% 12W

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV