Ohmite L12J8K2E

Fixed Resistor, Wire Wound, 12W, 8200ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 9.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L12J8K2E.

IHS

Datasheet2 pages4 years ago
Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.64%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.36
$ 6.19
Stock
126
38
Authorized Distributors
6
2
Resistance
8.2 kΩ
8.2 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteL25J7K5E
Res Wirewound 7.5K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J8K0
Res Power Film 8K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J8K0E
Fixed Resistor, Wire Wound, 50W, 8000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL50J7K5E
Resistor;Wirewound;Res 7.5K Ohms;Pwr-Rtg 50 W;Tol 5%;Lug;Vitreous Enamel | Ohmite L50J7K5E
OhmiteL50J7K5
Res Wirewound 7.5K Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J7K5
Fixed Resistor, Wire Wound, 25W, 7500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite L12J8K2E provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 8200ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Wirewound 8.2K Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 8.2K 5% High Power
Chip Resistor, ±5%, ±260ppm/°C, 8.2kΩ, 12W, Bracket Mount, 44.4mm L
12 WATT FIXED LUG RESISTOR 5% | Ohmite L12J8K2E
RES, 8K2, 12W, SOLDER LUG, WIREWOUND;
Resistor; Wirewound; Fixed; 8200 Ohms; 12W; Plus or Minus 5 Percent Tolerance; 565V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.750 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV