Ohmite F20J7K5E

Res Wirewound 7.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
$ 12.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F20J7K5E.

IHS

Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.918
$ 8.27
Stock
1,314
80
Authorized Distributors
6
2
Resistance
7.5 kΩ
7.5 kΩ
Mount
Chassis Mount
-
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteL25J7K5E
Res Wirewound 7.5K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J7K5
Fixed Resistor, Wire Wound, 25W, 7500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL50J7K5E
Resistor;Wirewound;Res 7.5K Ohms;Pwr-Rtg 50 W;Tol 5%;Lug;Vitreous Enamel | Ohmite L50J7K5E

Descriptions

Descriptions of Ohmite F20J7K5E provided by its distributors.

Res Wirewound 7.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 20W, 7500ohm, 815V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
±5% ±260ppm/℃ 7.5KΩ 20W Plugins Flange mounting 19.05mm*9.53mm*9.53mm
Wirewound Resistors - Chassis Mount 20watt 7.5K 5% Stackohm
20 WATT THIN STACKOHM RESIS 5% | Ohmite F20J7K5E
RESISTOR, 7.5K OHM, 20 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV