Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L100J10R

Res Wirewound 10 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 18.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L100J10R.

IHS

Datasheet2 pages4 years ago
Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-45.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL50J10RE
Res Wirewound 10 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J10RE
Res Wirewound 10 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J10RE
Res Wirewound 10 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L100J10R provided by its distributors.

Res Wirewound 10 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 100W, 10ohm, 2845V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 100watt 10ohm 5% High Power
±5% ±400ppm/℃ 10Ω 100W Plugins Bracket mounting 165.1mm(Length)
Resistor, Power, 10 Ohm, 100W, 5%; Resis |Ohmite L100J10R
RESISTOR, 10 OHM, 100 WATT, FIXED
RESISTOR, POWER, 10 OHM, 100W, 5%; Resistance:10ohm; Product Range:L100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:2.845kV; Resistor Technology:Wirewound; Temperature Coeffic 02F2336

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • L100J 10R