Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L12J10RE

Res Wirewound 10 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 5.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L12J10RE.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-18.32%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteL12J10R
Res Wirewound 10 Ohm 5% 12W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J10RE
Res Wirewound 10 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J10RE
Res Wirewound 10 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J10R
Res Wirewound 10 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L12J10RE provided by its distributors.

Res Wirewound 10 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 12W, 10ohm, 565V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
270 FIXED RESISTOR Radial Tubular Chassis Mount Resistor ±5% ±400ppm/C 10Ohm 12W
Wirewound Resistors - Chassis Mount 12watt 10ohm 5% High Power
WIREWOUND 10 OHM RESISTOR, PWR-RTG 12 W, TOL 5%, LUG, VITREOUS ENAMEL
±5% ±400ppm/℃ 10Ω 12W Plugins Bracket mounting 44.4mm(Length)
Solder Lug Power Resistors 12watts 10ohms 5%
RES, 10R, 12W, SOLDER LUG, WIREWOUND;
L12J10RE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 10 Ohms; 12W; Plus or Minus 5 Percent Tolerance; 565V; Plus or Minus 400 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.750 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 10 OHM, 12W, 5%; Resistance:10ohm; Product Range:L12 Series; Power Rating:12W; Resistance Tolerance:± 5%; Voltage Rating:565V; Resistor Technology:Wirewound; Temperature Coefficient:± 64K4843

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV