Ohmite F30J5R0E

Chip Resistor 5Ω ±5% 30W ±400ppm/°C Bracket Mount, Flange Mount 31.75mm × 25.4mm × 14.29mm
$ 18.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F30J5R0E.

Farnell

Datasheet3 pages12 years ago
Datasheet1 page19 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+87.01%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.11
$ 17.35
Stock
1,594
250
Authorized Distributors
6
4
Resistance
5 Ω
5 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
30 W
30 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C
Voltage Rating (DC)
281 V
281 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteL25J5R0E
Res Wirewound 5 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J5R0
Res Wirewound 5 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J5R0E
RESISTOR, 5 OHM, 50 WATT, FIXED, TUBULAR, WIREWOUND, +-5% TOLERANCE, RoHS COMPLIANT

Descriptions

Descriptions of Ohmite F30J5R0E provided by its distributors.

Chip Resistor 5Ω ±5% 30W ±400ppm/°C Bracket Mount, Flange Mount 31.75mm × 25.4mm × 14.29mm
Res Wirewound 5 Ohm 5% 30W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 30W, 5ohm, 281V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 30watt 5ohm 5% High Power
RESISTOR, WIREWOUND, RES 5 OHMS, PWR-RTG 30 W, TOL 5%, LUG, VITREOUS ENAMEL
Resistor, Wirewound;5 Ohms;+/-5%;30 W;Ov
RS APAC
RESISTOR, 5 OHM, 30 WATT, FIXED,
F30J5R0E, OHMITE MANUFACTURING
RESISTOR, 5R, 5%, 30W; Resistance:5ohm; Resistance Tolerance:± 5%; Power Rating:30W; Voltage Rating:281V; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Ceramic; Resistor Mounting:Through Hole; Body Diameter:25.4mm; Body Length:31.75mm; Operating Temperature Range:+25°C to +350°C; Series:250

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • F30J5R0E.