Ohmite F30J5R0

Res Wirewound 5 Ohm 5% 30W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 17.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F30J5R0.

IHS

Datasheet3 pages12 years ago
Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+305%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.35
$ 18.11
Stock
250
590
Authorized Distributors
4
6
Resistance
5 Ω
5 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
30 W
30 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C
Voltage Rating (DC)
281 V
281 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL25J5R0E
Res Wirewound 5 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J5R0
Res Wirewound 5 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF30J5R0E
Chip Resistor 5Ω ±5% 30W ±400ppm/°C Bracket Mount, Flange Mount 31.75mm × 25.4mm × 14.29mm

Descriptions

Descriptions of Ohmite F30J5R0 provided by its distributors.

Res Wirewound 5 Ohm 5% 30W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 30W, 5ohm, 281V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 30watt 5ohm 5% High Power
RESISTOR, 5 OHM, 30 WATT, FIXED, OVAL, WIREWOUND, +-5% TOLERANCE
RES CHAS MNT 5 OHM 5% 30W | Ohmite F30J5R0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV