Ohmite F20J5R0E

Res Wirewound 5 Ohm 5% 20W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 14.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F20J5R0E.

Farnell

Datasheet3 pages12 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.61
$ 7.3
Stock
0
52
Authorized Distributors
6
5
Resistance
5 Ω
5 Ω
Mount
Chassis Mount
Bolt
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C
Voltage Rating (DC)
815 V
815 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteL25J5R0E
Res Wirewound 5 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J5R0
Res Wirewound 5 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF20J5R0
Res Wirewound 5 Ohm 5% 20W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F20J5R0E provided by its distributors.

Res Wirewound 5 Ohm 5% 20W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 20W, 5ohm, 815V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 20watt 5ohm 5% Stackohm
RESISTOR;WIREWOUND;RES 5 OHMS;PWR-RTG 20 W;TOL 5%;LUG;VITREOUS ENAMEL
RESISTOR, 5 OHM, 20 WATT, FIXED,
RESISTOR, 5 OHM, 20W, SOLDER LUG; Resistance:5ohm; Product Range:F20 Series; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case Style:-; Voltage Rating:815V; Resistor Element Material:Ceramic; Temperature Coefficient:± 400ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Body Diameter:9.525mm; Body Length:50.8mm; Operating Temperature Max:350°C; Operating Temperature Min:25°C; Operating Temperature Range:+25°C to +350°C; Resistor Mounting:Panel; Resistor Terminals:Solder Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV