Ohmite F20J5R0

Res Wirewound 5 Ohm 5% 20W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
$ 7.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F20J5R0.

IHS

Datasheet3 pages12 years ago
Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.3
$ 14.61
Stock
1,239
997
Authorized Distributors
5
6
Resistance
5 Ω
5 Ω
Mount
Bolt
Chassis Mount
Case/Package
Radial
Radial
Termination
Lug
Lug
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL25J5R0E
Res Wirewound 5 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J5R0
Res Wirewound 5 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF20J5R0E
Res Wirewound 5 Ohm 5% 20W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F20J5R0 provided by its distributors.

Res Wirewound 5 Ohm 5% 20W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 20watt 5ohm 5% Stackohm
Fixed Resistor, Wire Wound, 20W, 5ohm, 815V, 5% +/-Tol, 400ppm/Cel
RES CHAS MNT 5 OHM 5% 20W | Ohmite F20J5R0
5% ¡À400ppm/¡æ 5¦¸ 20W , 19.05mm*9.53mm*9.53mm
RESISTOR, 5 OHM, 20 WATT, FIXED

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2-0J5R0