Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite F20J2R0E

Res Wirewound 2 Ohm 5% 20W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 12.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F20J2R0E.

IHS

Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.365
$ 10.06
Stock
1
1,147
Authorized Distributors
6
3
Resistance
2 Ω
2 Ω
Mount
Chassis Mount
Bolt
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Wirewound
Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteL25J2R0E
Fixed Resistor, Wire Wound, 25W, 2ohm, 625V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
OhmiteF20J2R0
Res Wirewound 2 Ohm 5% 20W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J2R0E
Res Wirewound 2 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F20J2R0E provided by its distributors.

Res Wirewound 2 Ohm 5% 20W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 20W, 2ohm, 815V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 20watt 2ohm 5% Stackohm
Res, 2R, 5%, 20W, Wirewound; |Ohmite F20J2R0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV