Ohmite E300K4R0E

Res Wirewound 4 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 44.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite E300K4R0E.

IHS

Datasheet2 pages12 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+12.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteD100K4R0E
Res Wirewound 4 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K4R0E
Res Wirewound 4 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K4R0E
Res Wirewound 4 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K4R0
Potentiometer, Wire Wound, 50W, 4ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD75K4R0
Res Wirewound 4 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD175K4R0E
Res Wirewound 4 Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite E300K4R0E provided by its distributors.

Res Wirewound 4 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 300watt 4ohm 10% High Power
RESISTOR, WIREWOUND, RES 4 OHMS, PWR-RTG 300 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Fixed Resistor, Wire Wound, 300W, 4ohm, 10% +/-Tol, Chassis Mount
4Ω ±10% 300W ±400ppm/°C Wire Mount 215.9mm × 28.58mm × 47.63mm
Solder Lug Power Resistors 300watts 4OHMS 10%
Resistor, Fixed/Adjustable;4Ohms;Wirewou
RS APAC
E300K4R0E, OHMITE MANUFACTURING
RES, 4R, 10%, 300W, WIREWOUND;
ADJ PWR RES 4 OHM 300W CHAS MT
RESISTOR, POWER, 4 OHM, 300W, 10%; Resistance:4ohm; Product Range:E300K Series; Power Rating:300W; Resistance Tolerance:± 10%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient: 64K4430
Resistor; Wirewound; Adjustable; 4 Ohms; 300W; Plus or Minus 10 Percent Tolerance; 6V; Plus or Minus 400 ppm/deg C; 25 deg C; 1.125 in. Diameter x 8.500 in. Length; Vitreous Enamel Coated Ceramic Core; Lug with Hole SnAgCu Terminal

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV