Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite E300K20RE

Res Wirewound 20 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 46.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite E300K20RE.

IHS

Datasheet2 pages12 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+4.53%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteE300K20R
Res Wirewound 20 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K20RE
Wirewound Resistor Adjustable 20 Ohms 25W 625V
OhmiteD25K20R
Wirewound Resistor Adjustable 20 Ohms 25W 625V
Res Cermet Trimmer 20 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Ohmite E300K20RE provided by its distributors.

Res Wirewound 20 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 300watt 20ohm 10% High Power
RESISTOR, WIREWOUND, RES 20 OHMS, PWR-RTG 300 W, TOL 10%,LUG, ADJUSTABLE TUBULAR
Fixed Resistor, Wire Wound, 300W, 20ohm, 10% +/-Tol, Chassis Mount
Resistor, Fixed/Adjustable;20Ohms;Wirewo
RS APAC
20Ω ±10% 300W ±400ppm/℃ base mount 215.9mm(Length)
Res, 20R, 10%, 300W, Wirewound; |Ohmite E300K20RE
ADJ PWR RES 20 OHM 300W CHAS MT
RESISTOR, POWER, 20 OHM, 300W, 10%; Resistance:20ohm; Product Range:E300K Series; Power Rating:300W; Resistance Tolerance:± 10%; Voltage Rating:-; Resistor Element Type:Wirewound; Temperature Coefficient:± 400ppm/°C; Packaging:Each

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV