Ohmite D12K15R

Potentiometer, Wire Wound, 12W, 15ohm, 565V, 10% +/-Tol, 260ppm/Cel
$ 7.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K15R.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.591
$ 15.879
Stock
53
234
Authorized Distributors
4
6
Resistance
15 Ω
15 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD12K15RE
Res Wirewound 15 Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K15RE
Res Wirewound 15 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K15R
Potentiometer, Wire Wound, 25W, 15ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D12K15R provided by its distributors.

Potentiometer, Wire Wound, 12W, 15ohm, 565V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 15 Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 15ohm 10% Tubular Ceramic
RESISTOR POWER ADJ 15 OHM 12W | Ohmite D12K15R
Wirewound Res.-Chassis Mt. 12watt 15ohm;
ADJ PWR RES 15 OHM 12W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV