What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite D50K3K0E

Potentiometer, Wire Wound, 50W, 3000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
$ 23.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K3K0E.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-27.59%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 23.54
$ 23.97
Stock
209
79
Authorized Distributors
6
2
Resistance
3 kΩ
3 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Ceramic
-
Termination
Lug
Solder
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteD12K3K0E
Potentiometer, Wire Wound, 12W, 3000ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K3K0E
Potentiometer, Wire Wound, 25W, 3000ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K3K0
Potentiometer, Wire Wound, 12W, 3000ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K3K0
Potentiometer, Wire Wound, 25W, 3000ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD75K3K0E
RESISTOR, 3K OHM, 75 WATT, ADJ, TUBULAR, WIREWOUND, +-10% TOLERANCE, RoHS COMPLIANT
OhmiteD75K3K0
Wirewound Resistors - Chassis Mount 75watt 3K 10% Tubular Ceramic

Descriptions

Descriptions of Ohmite D50K3K0E provided by its distributors.

Potentiometer, Wire Wound, 50W, 3000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
Resistor; Wirewound; Adjustable; 3000 Ohms; 50W; Plus or Minus 10 Percent Tolerance; 1625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Wirewound Resistor, 3Kohm, 50W, 10%; Rango De Producto:Serie D50; Resistencia:3Kohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 10%; Tensión Nominal:1.625Kv; Tipo De Elemento Resistivo:Bobinado; Núm. De Contactos:2 |Ohmite D50K3K0E
RESISTOR WIREWOUND, 3KOHM, 50W, 10%; Res; RESISTOR WIREWOUND, 3KOHM, 50W, 10%; Resistance:3kohm; Resistance Tolerance:± 10%; Power Rating:50W; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; No. of Pins:2; Series:210; Trade Name, Capacitor:DIVDOHM

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV