What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite D50K3K0

Potentiometer, Wire Wound, 50W, 3000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
$ 23.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K3K0.

IHS

Datasheet2 pages6 years ago
Datasheet1 page17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.59%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 23.97
$ 23.91
Stock
65
229
Authorized Distributors
2
6
Resistance
3 kΩ
3 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Ceramic
Termination
Solder
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD50K3K0E
Potentiometer, Wire Wound, 50W, 3000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD75K3K0
Wirewound Resistors - Chassis Mount 75watt 3K 10% Tubular Ceramic
OhmiteD12K3K0E
Potentiometer, Wire Wound, 12W, 3000ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K3K0E
Potentiometer, Wire Wound, 25W, 3000ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K3K0
Potentiometer, Wire Wound, 25W, 3000ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K3K0
Potentiometer, Wire Wound, 12W, 3000ohm, 565V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D50K3K0 provided by its distributors.

Potentiometer, Wire Wound, 50W, 3000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
Res, wirewound,3Kohms,1.625Kwv,10+/-% Tol Rohs Compliant: No |Ohmite D50K3K0
Wirewound Resistors - Chassis Mount 50watt 3K 10% Tubular Ceramic
RESISTOR POWER ADJ 3K OHM 50W | Ohmite D50K3K0
RESISTOR, 3K OHM, 50 WATT, ADJ.

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV