What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite D12K3K0E

Potentiometer, Wire Wound, 12W, 3000ohm, 565V, 10% +/-Tol, 260ppm/Cel
$ 16.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K3K0E.

IHS

Datasheet2 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
-90.91%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.27
$ 17.2
Stock
1,182
1
Authorized Distributors
5
2
Resistance
3 kΩ
3 kΩ
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteD12K3K0
Potentiometer, Wire Wound, 12W, 3000ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K3K0E
Potentiometer, Wire Wound, 25W, 3000ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD50K3K0E
Potentiometer, Wire Wound, 50W, 3000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K3K0
Potentiometer, Wire Wound, 25W, 3000ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D12K3K0E provided by its distributors.

Potentiometer, Wire Wound, 12W, 3000ohm, 565V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 3K Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 3K 10% Tubular Ceramic
RESISTOR POWER ADJ 3K OHM 12W | Ohmite D12K3K0E
D12K3K0E, OHMITE MANUFACTURING
ADJ PWR RES 3 KOHM 12W CHAS MT
WIREWOUND RESISTOR, 3KOHM, 12W, 10%; Resistance:3kohm; Product Range:D12 Series; Power Rating:12W; Resistance Tolerance:± 10%; Voltage Rating:565V; Resistor Element Type:Wirewound; Temperature Coefficie
Wirewound Resistor, 3Kohm, 12W, 10%; Rango De Producto:Serie D12; Resistencia:3Kohm; Potencia Nominal:12W; Tolerancia De Resistencia:± 10%; Tensión Nominal:565V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D12K3K0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV