Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D50K2R0E

Res Wirewound 2 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 22.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K2R0E.

Newark

Datasheet2 pages6 years ago
Datasheet1 page21 years ago

Farnell

Sager Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-4.44%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 22.925
$ 26.56
Stock
713
114
Authorized Distributors
6
6
Resistance
2 Ω
2 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

OhmiteD100K2R0E
Res Wirewound 2 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K2R0
Potentiometer, Wire Wound, 50W, 2ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K2R0E
Res Wirewound 2 Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K2R0
2OHMS +/-10% 12W HIGH POWER WIREWOUND ADJUSTABLE RESISTOR +/-260PPM/DEGC
OhmiteD25K2R0E
Res Wirewound 2 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K2R0
Potentiometer, Wire Wound, 25W, 2ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D50K2R0E provided by its distributors.

Res Wirewound 2 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Adjustable Tap Power Resistors 50watts 2OHMS ADJ
Wirewound Resistors - Chassis Mount 50watt 2ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 2 OHMS, PWR-RTG 50 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 50W, 2ohm, 1625V, 10% +/-Tol
2Ω ±10% 50W ±260ppm/℃ 1.625KV(DC) base mount 101.6mm(Length)*14.3mm(width)
WIREWOUND RESISTOR, 2 OHM, 50W, 10%
D50K2R0E, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 2OHM, 50W, 10%; Res; RESISTOR, WIREWOUND, 2OHM, 50W, 10%; Resistance:2ohm; Resistance Tolerance:± 10%; Power Rating:50W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • D50K2R0E.