Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D25K2R0

Potentiometer, Wire Wound, 25W, 2ohm, 625V, 10% +/-Tol, 260ppm/Cel

$ 22.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K2R0.

Inventory History

3 month trend:
-79.68%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 22.55
$ 24.84
Stock
1,053
220
Authorized Distributors
6
6
Resistance
2 Ω
2 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
Radial
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD25K2R0E
Res Wirewound 2 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K2R0E
Res Wirewound 2 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K2R0E
Res Wirewound 2 Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K2R0
Potentiometer, Wire Wound, 50W, 2ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K2R0
2OHMS +/-10% 12W HIGH POWER WIREWOUND ADJUSTABLE RESISTOR +/-260PPM/DEGC

Descriptions

Descriptions of Ohmite D25K2R0 provided by its distributors.

Potentiometer, Wire Wound, 25W, 2ohm, 625V, 10% +/-Tol, 260ppm/Cel
Wirewound Resistors - Chassis Mount 25watt 2ohm 10% Tubular Ceramic
Wirewound Resistor Adjustable 2 Ohms 25W
Res Wirewound 2 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Res.-Chassis Mt. 25Watt 2Ohm 1; |Ohmite D25K2R0
RESISTOR POWER ADJ 2 OHM 25W | Ohmite D25K2R0
RESISTOR, 2 OHM, 25 WATT, ADJ.

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV