Ohmite D25K10K

Potentiometer, Wire Wound, 25W, 10000ohm, 625V, 10% +/-Tol, 260ppm/Cel
$ 11.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K10K.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.94
$ 14.24
Stock
182
747
Authorized Distributors
2
6
Resistance
10 kΩ
10 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
Radial
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD25K10KE
Potentiometer, Wire Wound, 25W, 10000ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K10K
Potentiometer, Wire Wound, 12W, 10000ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K10KE
Potentiometer, Wire Wound, 12W, 10000ohm, 565V, 10% +/-Tol, 260ppm/Cel
Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D25K10K provided by its distributors.

Potentiometer, Wire Wound, 25W, 10000ohm, 625V, 10% +/-Tol, 260ppm/Cel
Resistor, 10K Ohm, 25 Watt, Adj, Tubular, Wirewound, +-10% Tolerance
Wirewound Resistors - Chassis Mount 25watt 10K 10% Tubular Ceramic
25W 10000 OHMS VIT ADJ 10% | Ohmite D25K10K
ADJ PWR RES 10K OHM 25W CHAS MT
Wirewound Resistor, 10Kohm, 25W, 10%; Rango De Producto:Serie D25; Resistencia:10Kohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 10%; Tensión Nominal:625V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D25K10K

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV