Ohmite D12K10K

Potentiometer, Wire Wound, 12W, 10000ohm, 565V, 10% +/-Tol, 260ppm/Cel
$ 14.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K10K.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.555
$ 19.996
Stock
80
281
Authorized Distributors
5
6
Resistance
10 kΩ
10 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD25K10KE
Potentiometer, Wire Wound, 25W, 10000ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K10KE
Potentiometer, Wire Wound, 12W, 10000ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K10K
Potentiometer, Wire Wound, 25W, 10000ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D12K10K provided by its distributors.

Potentiometer, Wire Wound, 12W, 10000ohm, 565V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 10K Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 10K 10% Tubular Ceramic
10KΩ ±10% 12W ±260ppm/℃ 565V(DC) base mount 44.45mm(Length)
12W 10000 OHMS VIT ADJ 10% | Ohmite D12K10K
RESISTOR, 10K OHM, 12 WATT, ADJ.
ADJ PWR RES 10K OHM 12W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV